845-076-555-808

Heilind Number:EDA845-076-555-808
Manufacturer:EDAC
Manufacturer Number:845-076-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and reliability. Featuring two rows and 76 positions, it offers ample room for multiple connections. The copper alloy contacts ensure optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, it provides a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs.