845-076-555-812

Heilind Number:EDA845-076-555-812
Manufacturer:EDAC
Manufacturer Number:845-076-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-812

Detailed Description

Enhance connectivity on your PCB with this efficient Board To Board Card Edge Connector. Designed with precision and durability in mind, it features two rows and 76 positions for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to optimize your electronic connections.