845-076-556-202

Heilind Number:EDA845-076-556-202
Manufacturer:EDAC
Manufacturer Number:845-076-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows and 76 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.