845-076-556-203

Heilind Number:EDA845-076-556-203
Manufacturer:EDAC
Manufacturer Number:845-076-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-203

Detailed Description

Enhance connectivity with our 2-row Board-To-Board PCB Connector, offering 76 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the industrial and technology sectors. Elevate your connectivity solutions with this high-quality component.