845-076-556-204

Heilind Number:EDA845-076-556-204
Manufacturer:EDAC
Manufacturer Number:845-076-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-204

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 76 positions across two rows, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for intricate circuitry, this connector is a must-have in your toolkit for seamless board-to-board connections.