845-076-556-207

Heilind Number:EDA845-076-556-207
Manufacturer:EDAC
Manufacturer Number:845-076-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-207

Detailed Description

Enhance connectivity within your electronic devices with our double-row, 76-position Board to Board PCB Connector. Designed for seamless integration, this connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment on your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your hardware with this essential component for seamless data transmission and power delivery.