845-076-556-208

Heilind Number:EDA845-076-556-208
Manufacturer:EDAC
Manufacturer Number:845-076-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-208

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 76 positions with a pitch of .1 inches, allowing for precise connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.