845-076-556-212

Heilind Number:EDA845-076-556-212
Manufacturer:EDAC
Manufacturer Number:845-076-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-212

Detailed Description

Enhance connectivity within your electronic applications with this efficient Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a range of operating environments, with an impressive operating temperature range of -40 to 105 °C. The connector's two rows and 76 positions provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation, making it a valuable addition to your PCB assembly process. Upgrade your system's connectivity with this high-quality connector, designed to meet your performance needs.