845-076-556-502

Heilind Number:EDA845-076-556-502
Manufacturer:EDAC
Manufacturer Number:845-076-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and a total of 76 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees functionality even in harsh environments. Upgrade your electronic assemblies with this straight mount orientation connector, a must-have in your inventory of PCB components.