845-076-556-503

Heilind Number:EDA845-076-556-503
Manufacturer:EDAC
Manufacturer Number:845-076-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-503

Detailed Description

Enhance connectivity within circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions arranged in two rows with a pitch of .1 inches, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme environments with temperatures ranging from -40 to 105°C. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a compact form factor, this connector is ideal for space-constrained PCB layouts. Trust in its quality and performance to meet your connectivity needs effortlessly.