845-076-556-504

Heilind Number:EDA845-076-556-504
Manufacturer:EDAC
Manufacturer Number:845-076-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. The connector boasts 76 positions across 2 rows, accommodating complex circuitry with ease. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component and experience enhanced functionality in your electronic systems.