845-076-556-507

Heilind Number:EDA845-076-556-507
Manufacturer:EDAC
Manufacturer Number:845-076-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-507

Detailed Description

Create reliable connections with this dual-row Board to Board PCB Connector. Featuring 76 positions with a compact pitch of .1 inches, it offers seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. The straight mount orientation facilitates easy installation onto your PCBs, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environmental conditions. Ideal for demanding applications, this green connector is a must-have in any electronic toolkit.