845-076-556-508

Heilind Number:EDA845-076-556-508
Manufacturer:EDAC
Manufacturer Number:845-076-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, offer seamless integration for up to 76 positions. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.