845-076-556-512

Heilind Number:EDA845-076-556-512
Manufacturer:EDAC
Manufacturer Number:845-076-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-512

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector, featuring a sleek design in a vibrant green hue. Engineered for high performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With 76 positions spread across 2 rows, it provides ample connectivity options for your PCB assembly. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability even in demanding environments with an operating temperature range of -40 to 105°C. Elevate your electronics projects with this essential component, perfect for professionals and hobbyists alike.