845-076-556-802

Heilind Number:EDA845-076-556-802
Manufacturer:EDAC
Manufacturer Number:845-076-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-802

Detailed Description

Enhance connectivity within your PCB layouts with our dual-row Board-to-Board Card Edge Connector. Featuring 76 positions with a pitch of .1 inches, this straight-mount connector ensures precise alignment and secure attachment. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Whether you're designing for industrial machinery or telecommunications equipment, this green-colored connector, with a row spacing of .2 inches, offers efficient power transmission at 3A amperage. Trust in its high-quality construction to maintain seamless communication across your electronic systems.