845-076-556-803

Heilind Number:EDA845-076-556-803
Manufacturer:EDAC
Manufacturer Number:845-076-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this component features 76 positions across 2 rows, ensuring optimal signal transmission in your electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The copper alloy contact material and straight mount orientation further enhance connectivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, making it an essential component for your electronic projects.