845-076-556-804

Heilind Number:EDA845-076-556-804
Manufacturer:EDAC
Manufacturer Number:845-076-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures robust and reliable operation in various environments. The connector offers dual rows with a total of 76 positions, providing ample room for seamless data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential connector.