845-076-556-808

Heilind Number:EDA845-076-556-808
Manufacturer:EDAC
Manufacturer Number:845-076-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its two rows of 76 copper alloy contacts ensure reliable power and signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting stability, even in harsh environments with an operating temperature range of -40 to 105°C. Designed for straight mounting orientation, this connector is ideal for various electronic applications, offering a seamless and secure connection solution. Upgrade your connectivity with this essential component.