845-076-556-812

Heilind Number:EDA845-076-556-812
Manufacturer:EDAC
Manufacturer Number:845-076-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-556-812

Detailed Description

Elevate your connectivity with this cutting-edge 76-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its copper alloy contacts deliver reliable power transmission, while the straight mount orientation allows for easy installation. With a low amperage rating of 3 A and a pitch of .1 inches, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connection needs. Upgrade your setup and experience enhanced performance with this essential component.