845-076-558-201

Heilind Number:EDA845-076-558-201
Manufacturer:EDAC
Manufacturer Number:845-076-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3 A. Its dual-row configuration with 76 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-constrained applications. The right-angle mount orientation provides flexibility in installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB design with this top-of-the-line connector for enhanced functionality and durability.