845-076-558-202

Heilind Number:EDA845-076-558-202
Manufacturer:EDAC
Manufacturer Number:845-076-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 76 positions each, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, catering to various space constraints. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industrial and commercial settings. Elevate your PCB design with this essential component, delivering optimal performance and connectivity.