845-076-558-203

Heilind Number:EDA845-076-558-203
Manufacturer:EDAC
Manufacturer Number:845-076-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-203

Detailed Description

Enhance your circuit board connectivity with our dual-row card edge connector, featuring a total of 76 positions for seamless integration. Crafted with high-performance copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, this connector ensures reliable and secure connections even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105 °C guarantees stability in varied conditions. Trust in this green-colored connector for optimal performance in your electronic projects.