845-076-558-204

Heilind Number:EDA845-076-558-204
Manufacturer:EDAC
Manufacturer Number:845-076-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a high-quality Copper Alloy contact material, ensuring reliable performance. With 76 positions spread across two rows, it offers ample connectivity options for your electronic devices. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your PCB setup with this essential component for enhanced efficiency and connectivity.