845-076-558-207

Heilind Number:EDA845-076-558-207
Manufacturer:EDAC
Manufacturer Number:845-076-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With a double row configuration featuring 76 positions, it offers ample room for your boards to communicate effectively. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Its right-angle mount orientation enables easy installation, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line connector.