845-076-558-208

Heilind Number:EDA845-076-558-208
Manufacturer:EDAC
Manufacturer Number:845-076-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable signal transfer, while the right-angle mount orientation offers flexibility in installation. Boasting 76 positions spread across 2 rows, with a pitch of .1 in and row spacing of .2 in, it facilitates intricate PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this essential component for seamless board-to-board connections, meeting your connectivity needs with ease.