845-076-558-212

Heilind Number:EDA845-076-558-212
Manufacturer:EDAC
Manufacturer Number:845-076-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Boasting a dual-row configuration with 76 positions, this connector ensures efficient power distribution and data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. Each contact is meticulously engineered from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse conditions. Elevate your PCB assembly with this essential component, a testament to our commitment to delivering innovative and reliable connectivity solutions.