845-076-558-502

Heilind Number:EDA845-076-558-502
Manufacturer:EDAC
Manufacturer Number:845-076-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green shade. With an amperage of 3A and housing material crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe power transmission. Featuring two rows and a total of 76 positions, this connector offers ample room for seamless board-to-board integration. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting orientation, it accommodates diverse PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.