845-076-558-504

Heilind Number:EDA845-076-558-504
Manufacturer:EDAC
Manufacturer Number:845-076-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows and a total of 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.