845-076-558-507

Heilind Number:EDA845-076-558-507
Manufacturer:EDAC
Manufacturer Number:845-076-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-507

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it ensures seamless integration onto your PCBs. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability and longevity. Boasting 76 positions across 2 rows, it provides ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing offer precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse environmental conditions. Upgrade your PCB designs with this essential component for optimal performance.