845-076-558-508

Heilind Number:EDA845-076-558-508
Manufacturer:EDAC
Manufacturer Number:845-076-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-508

Detailed Description

Enhance your PCB connections with this efficient Board to Board PCB Connector, meticulously designed for optimal performance. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both reliability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. Its 76 positions, arranged in a right-angle mount orientation, provide ample room for multiple connections, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.