845-076-558-512

Heilind Number:EDA845-076-558-512
Manufacturer:EDAC
Manufacturer Number:845-076-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for optimal conductivity. With 76 positions spread across 2 rows and a pitch of .1 inches, it ensures efficient data transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this connector to deliver exceptional connectivity solutions for your PCB assembly needs.