845-076-558-802

Heilind Number:EDA845-076-558-802
Manufacturer:EDAC
Manufacturer Number:845-076-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 76 positions in a dual-row layout, it ensures seamless data transmission between your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Crafted with copper alloy contacts, it delivers optimal conductivity. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your PCB setup with this essential component, designed for efficiency and longevity.