845-076-558-803

Heilind Number:EDA845-076-558-803
Manufacturer:EDAC
Manufacturer Number:845-076-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance right angle board-to-board PCB connector, designed for optimal power transfer. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and style. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the 76 positions cater to your multifaceted connection needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your PCB assembly with this essential component, a must-have in any electronic project.