845-076-558-804

Heilind Number:EDA845-076-558-804
Manufacturer:EDAC
Manufacturer Number:845-076-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is as visually appealing as it is reliable. With two rows of 76 positions each, it offers ample space for seamless integration on your circuit board. The copper alloy contact material ensures efficient power transmission, while the 3A amperage and .1-inch pitch cater to high-speed data transfer needs. Designed for right-angle mounting, it provides flexibility in installation, with a wide operating temperature range from -40 to 105°C ensuring optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.