845-076-558-808

Heilind Number:EDA845-076-558-808
Manufacturer:EDAC
Manufacturer Number:845-076-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at a steady 3A current. With two rows and 76 positions, it offers ample connectivity options, while the right-angle mount orientation allows for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your PCB assembly with this essential connector for optimal performance and efficiency.