845-076-558-812

Heilind Number:EDA845-076-558-812
Manufacturer:EDAC
Manufacturer Number:845-076-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-558-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only delivers a secure link between boards but also ensures efficient power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in any electronic setup. With 76 positions spread across 2 rows, it offers ample connectivity options while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.