845-076-559-201

Heilind Number:EDA845-076-559-201
Manufacturer:EDAC
Manufacturer Number:845-076-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Boasting two rows of 76 positions, this connector ensures reliable power transmission with an amperage of 3A. The copper alloy contact material and .1-inch pitch guarantee secure and precise connections, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your circuitry with this essential connector for optimal performance and longevity.