845-076-559-203

Heilind Number:EDA845-076-559-203
Manufacturer:EDAC
Manufacturer Number:845-076-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-203

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable contact. With two rows and 76 positions, it offers ample space for your PCB layout needs. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in the quality of our connectors to optimize your electronic systems.