845-076-559-204

Heilind Number:EDA845-076-559-204
Manufacturer:EDAC
Manufacturer Number:845-076-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 76 positions, allowing for efficient data transfer. The right-angle mount orientation ensures a space-saving installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. Crafted with precision, the connectors boast copper alloy contact material, offering optimal conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, they are suitable for a variety of applications. Elevate your electronic projects with this essential component.