845-076-559-207

Heilind Number:EDA845-076-559-207
Manufacturer:EDAC
Manufacturer Number:845-076-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. With 76 positions in total, you can easily connect multiple devices with precision. The right-angle mount orientation allows for flexible installation options, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.