845-076-559-212

Heilind Number:EDA845-076-559-212
Manufacturer:EDAC
Manufacturer Number:845-076-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-212

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek right-angle mount orientation, this connector is designed for seamless integration into your electronic devices. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable and long-lasting performance. The 2-row design with 76 positions allows for efficient data transmission, while the tight .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this cutting-edge connector.