845-076-559-502

Heilind Number:EDA845-076-559-502
Manufacturer:EDAC
Manufacturer Number:845-076-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-502

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 76 positions, allowing for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a right-angle mount orientation, it offers versatility in installation. Copper alloy contacts and a pitch of .1 inch guarantee reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality component.