845-076-559-503

Heilind Number:EDA845-076-559-503
Manufacturer:EDAC
Manufacturer Number:845-076-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features two rows with a total of 76 positions, ensuring seamless data transmission. The right angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a contact material of copper alloy, it provides optimal conductivity for your electronic components. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance to meet your connectivity needs with ease.