845-076-559-504

Heilind Number:EDA845-076-559-504
Manufacturer:EDAC
Manufacturer Number:845-076-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visibility in any setup. With two rows of 76 positions each, it offers ample connectivity possibilities, while the copper alloy contacts guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.