845-076-559-507

Heilind Number:EDA845-076-559-507
Manufacturer:EDAC
Manufacturer Number:845-076-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-507

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring stable and efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its right-angle mount orientation offers versatility in installation. Elevate your electronic assemblies with this essential component.