845-076-559-508

Heilind Number:EDA845-076-559-508
Manufacturer:EDAC
Manufacturer Number:845-076-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-508

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its 76 positions ensure ample room for secure data transfer. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector ensures reliable conductivity in varied environmental conditions. Perfect for high-speed data transmission, it features a pitch of .1 inches and row spacing of .2 inches, meeting the demands of modern electronics. Upgrade your device's connectivity with this essential component.