845-076-559-802

Heilind Number:EDA845-076-559-802
Manufacturer:EDAC
Manufacturer Number:845-076-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of 76 positions, it allows for seamless integration between boards. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB design with this essential connector.