845-076-559-803

Heilind Number:EDA845-076-559-803
Manufacturer:EDAC
Manufacturer Number:845-076-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Boasting a versatile right-angle mount orientation, it easily fits into your circuit layout for seamless integration. With 76 positions across 2 rows, it offers ample connectivity options, while its durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability. The copper alloy contacts guarantee efficient signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.