845-076-559-804

Heilind Number:EDA845-076-559-804
Manufacturer:EDAC
Manufacturer Number:845-076-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring optimal signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing provides reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, this connector ensures efficient power delivery with a low amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.