845-076-559-807

Heilind Number:EDA845-076-559-807
Manufacturer:EDAC
Manufacturer Number:845-076-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-807

Detailed Description

Enhance connectivity within your PCB setup with this versatile and durable Board To Board PCB Connector. With a sleek and efficient design featuring 76 positions across 2 rows, it ensures seamless data transfer between cards. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. Copper alloy contacts and a pitch of .1 inch optimize signal transmission, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.